
This cable assembly features a 24AWG twisted pair wire with a length of 4.27 meters. It is designed for use in free hanging applications and is available in bulk packaging with 20 units per package. The assembly is compliant with RoHS regulations and is not halogen free. It is not radiation hardened and is not keyed for specific orientation.
Sign in to ask questions about the TE Connectivity 1-219184-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-219184-4 technical specifications.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.27m |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219184-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.