
This cable is a 4.88m long, unshielded, free hanging cable with a 24AWG twisted pair wire. It is a male to male connector cable with RJ45 connectors on both ends. The cable is not halogen free and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-219241-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-219241-6 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.88m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219241-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.