
This 4.88m Ethernet cable assembly features a male to male RJ45 connector configuration and is constructed with 24AWG round, twisted pair wire. It is compliant with RoHS regulations and is not halogen free. The assembly is packaged in bulk and is not radiation hardened. It is designed for use in free hanging applications and is keyed for no specific orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-219243-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.88m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219243-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.