
This 4.27m cable assembly features a yellow color and is designed for use with RJ45 connectors. It is compliant with ELV regulations and RoHS standards. The assembly is packaged in bulk and consists of a single unit. The cable is a round, twisted pair with a 24AWG gauge and is not shielded or halogen-free.
Sign in to ask questions about the TE Connectivity 1-219246-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-219246-4 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.27m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219246-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.