
This 15-position shielded backshell is made from ABS material with a silver color finish. It is compliant with ELV regulations and has a UL94 V-0 flammability rating. The backshell features a nickel plating and is available in quantities of 100 per bag. It is suitable for use with round wires or cables with a diameter of 13mm.
Sign in to ask questions about the TE Connectivity 1-2198617-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2198617-5 technical specifications.
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2198617-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
