This 15-position shielded D-subminiature connector features a right-angle orientation and is made from ABS material with a silver color. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is plated with nickel and has a strain relief feature with a wire/cable diameter of 13mm and a round wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2198618-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2198618-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.