Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1-219884-0
Datasheet
TE Connectivity
(AMP)
1-219884-0
Volume Production
FILTER UNIT, 80MM - More Details
Wire, Cable & Assemblies
General
Wire, Cable & Assemblies
General
FILTER UNIT, 80MM - More Details
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Male
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Crimp
Wire/Cable Type
Twisted Pair
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account