
24-position, 2-row mezzanine header with 0.5mm pitch, straight orientation, and surface mount termination. Features 4mm mated stacking height, 0.157-inch stack height, and 3.2mm row spacing. Copper alloy contacts with gold plating offer a 500mA current rating and 50V voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Supplied in tape and reel packaging.
TE Connectivity 1-2199070-4 technical specifications.
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.141inch |
| Housing Color | Natural |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.2mm |
| Series | Fine Pitch Hermaphroditic (FPH) |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199070-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
