This 67-contact SKT card edge connector features a 0.5mm pitch and a right-angle body orientation. It is designed for surface mount applications and can operate within a temperature range of -40 to 80°C. The connector has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 50VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 1-2199119-4 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 67 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2199119-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.