
67-position, 2-row card edge socket connector featuring a 0.5mm pitch and right-angle surface mount orientation. This female connector utilizes a copper alloy contact material with gold and matte plating, rated for 500mA contact current and 50V operating voltage. The black thermoplastic housing measures 3.2mm in height, 8.7mm in width, and 0.862 inches in length, with a row spacing of 7.55mm. Designed for solder termination and packaged on tape and reel, it operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2199119-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte |
| Current Rating | 500mA |
| Gender | Female |
| Height | 3.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 0.862inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 67 |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.55mm |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199119-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
