
67-position, 2-row right-angle female header for board-to-board applications. Features a 0.5mm pitch and 0.165-inch height with a 0.862-inch length and 8.7mm width. Utilizes a copper alloy contact material with 15µ'' gold plating for 500mA contact current rating. Operates at 50V with a maximum temperature of 80°C and is surface mountable via solder termination.
TE Connectivity 1-2199230-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Height | 0.165inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 0.862inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 67 |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199230-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.