
67-position, 2-row M.2 connector with 0.5mm pitch, designed for right-angle surface mount applications. Features gold-plated copper alloy contacts with a 500mA current rating and a 0.165-inch height. The black thermoplastic housing ensures durability within a -40°C to 80°C operating temperature range. This RoHS and ELV compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 1-2199230-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2199230-6 technical specifications.
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte |
| ELV | Compliant |
| Gender | Female |
| Height | 0.165inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 0.862inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.022646oz |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199230-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
