
6-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination for solder mounting. Constructed with bronze contacts with tin plating, rated for 1A current. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-2199298-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2199298-1 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 0.3inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
