16-position dual-inline package (DIP) socket with 2.54mm lead pitch and straight, through-hole mounting. Features tin-plated bronze contacts with a 1A current rating, a 250V voltage rating, and a maximum operating temperature of 105°C. Constructed with a black, UL94 V-0 flammability rated housing, this socket is RoHS compliant and designed for reliable component interconnection.
TE Connectivity 1-2199298-4 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.