
18-position, 2-row dual in-line package (DIP) socket with a 2.54mm lead pitch. Features tin-plated bronze contacts with a 1A current rating and a straight, through-hole mounting orientation. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. RoHS compliant and designed for solder termination.
TE Connectivity 1-2199298-5 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 0.9inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-5 to view detailed technical specifications.
No datasheet is available for this part.