
28-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination with a 1A contact current rating and tin-plated bronze contacts. Constructed with black thermoplastic insulation, it operates from -40°C to 105°C and has a 250V voltage rating. UL94 V-0 flammability rating ensures safety.
TE Connectivity 1-2199298-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.3mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Length | 76.2mm |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating Thickness | 1.524um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
