
28-position, 2-row straight through-hole DIP socket with 2.54mm pitch and 15.24mm row spacing. Features tin-plated bronze female contacts with a 1A current rating and 0.118-inch contact post length. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 105°C. RoHS compliant for signal circuit applications.
TE Connectivity 1-2199299-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.118inch |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.9972mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating Thickness | 1.524um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
