Connector Accessories Light Controller Base Assembly Straight Polybutylene Terephthalate Black Gold Automotive Frame
Sign in to ask questions about the TE Connectivity 1-2213871-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2213871-2 technical specifications.
| Type | Light Controller Base Assembly |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2213871-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.