
Rectangular socket connector for wire-to-board applications, featuring 11 positions and 1 row with a 7.5mm pitch. This straight, female socket connector offers a 14.5A contact current rating with gold-plated copper alloy contacts and includes contact retention and mating retention features. The black, shrouded housing is UL94 V-0 flammability rated, halogen-free, and operates within a temperature range of -22°C to 221°C. Designed for discrete wire/cable types, it is tray packaged.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 14.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 9.7mm |
| Housing Color | Black |
| Length | 80.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.295inch |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3950 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| VDE Tested | No |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
