Rectangular connector, 7-position, single-row receptacle with a 0.295-inch pitch. Features a black, UL94 V-0 rated housing with a 14.5A contact current rating from gold-plated copper alloy female socket contacts. Designed for wire-to-board applications, this shrouded, free-hanging connector offers contact retention, mating alignment, and mating retention. Operating temperature range is -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 14.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 9.7mm |
| Housing Color | Black |
| Length | 80.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.295inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3950 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| VDE Tested | No |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |