
Wire-to-Board connector, male, 7 positions, 7 contacts, right-angle, through-hole mounting. Features a 7.5mm pitch, 14.5A current rating, and gold-plated copper alloy contacts. Housing and insulation are black glass-filled material. UL94 V-0 flammability rating, operating temperature range of -22°C to 221°C, and 600V voltage rating.
Sign in to ask questions about the TE Connectivity 1-2229803-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2229803-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 14.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.472inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 3.22inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.295inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3950 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2229803-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.