Conn Backplane RCP 330 POS 2mm Press Fit RA Thru-Hole
TE Connectivity 1-223007-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 330 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-223007-1 to view detailed technical specifications.
No datasheet is available for this part.