
TE Connectivity 1-223008-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 330 |
| Number of Positions | 330 |
| Number of Rows | 5 |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-223008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.