General purpose RF coaxial connector, male, straight cable mount, 50 Ohm impedance, operating up to 11GHz. Features a bronze body with silver plating and gold-plated bronze center contacts. Dielectric is PTFE, with a maximum operating temperature of 125°C and a voltage rating of 500V. Termination is crimp, with 500 mating cycles.
TE Connectivity 1-225550-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 16.256mm |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.