
RF coaxial connector, TNC series, male, straight, cable mount, 50 Ohm impedance, operating up to 11GHz. Features a bronze body with silver plating and gold-plated bronze center contact. Dielectric material is PTFE, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for 500 mating cycles and a voltage rating of 500V, this connector is RoHS compliant.
TE Connectivity 1-225550-8 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225550-8 to view detailed technical specifications.
No datasheet is available for this part.