
TE Connectivity 1-2273002-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M8 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.188inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.