
4-position, 4-conductor M8 circular sensor cable assembly, 5-meter length, 22AWG PVC wire. Features a male M8 plug connector and wire leads, with a 4A contact current rating and 30V voltage rating. Rated IP65 for waterproof, water-resistant, and dust-tight environmental protection. Operates between -30°C and 80°C, with a black PVC jacket and insulation.
TE Connectivity 1-2273002-3 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.188inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273002-3 to view detailed technical specifications.
No datasheet is available for this part.
