
3-position, 22AWG M8 circular sensor cable assembly, 1.5m length, featuring a female receptacle connector and wire leads. This shielded, black PVC cable assembly offers a 4A current rating and 60V voltage rating, with IP65, waterproof, water-resistant, and dust-tight environmental protection. Operating between -30°C and 80°C, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-2273005-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273005-1 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273005-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
