
5-meter, 22AWG, 5-conductor shielded cable assembly featuring an M8 circular 3-position female receptacle and wire leads. This general-purpose assembly offers a 4A current rating and 60V voltage rating, with an operating temperature range of -30°C to 80°C. Designed for environmental protection, it boasts IP65, waterproof, water-resistant, and dust-tight ratings. The black PVC insulation and jacket ensure durability.
Sign in to ask questions about the TE Connectivity 1-2273005-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273005-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273005-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.