
5-meter, 22AWG shielded sensor cable assembly featuring a 4-position M8 female receptacle connector and wire leads. This general-purpose cable assembly offers a 4A current rating and 30V voltage rating, with an operating temperature range of -30°C to 80°C. Constructed with PVC insulation and jacket, it provides IP65 environmental protection, ensuring it is waterproof, water-resistant, and dust-tight.
Sign in to ask questions about the TE Connectivity 1-2273007-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273007-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.208inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273007-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
