
This sensor cable features a right-angle M8 receptacle with 4 positions and 4 contacts, connecting to free/stripped wire leads. Rated for 4A and 30V operating voltage, it offers IP65 environmental protection, including waterproofing and dust tightness. The cable is 1.5 meters (4.9 ft) long, constructed with a black PVC jacket and insulation, and utilizes 22AWG conductors. Maximum operating temperature is 80°C, with a minimum of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2273011-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.188inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273011-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
