
3-position, 22AWG PVC cable assembly, 5m length, featuring an M12 male plug and wire leads. Rated for 4A and 250V, this unshielded assembly offers IP67 environmental protection with a waterproof and dust-tight design. Operating temperature range is -30°C to 80°C, with a black PVC jacket and insulation.
Sign in to ask questions about the TE Connectivity 1-2273022-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273022-3 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273022-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
