
4-conductor, 22AWG PVC sensor cable assembly featuring a 5-meter length. M12 circular receptacle (female, 3-position) connects to wire leads, offering a 4A current rating and 250V voltage rating. Designed for free-hanging mounting, this black cable assembly boasts IP65, waterproof, water-resistant, and dust-tight environmental protection. Operating temperature range is -30°C to 80°C.
Sign in to ask questions about the TE Connectivity 1-2273023-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273023-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273023-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.