
This M12 receptacle connector features four positions, is designed for free hanging applications, and meets IP65, waterproof, and water-resistant ratings. It is constructed with PVC insulation and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The connector is compliant with ELV regulations and is available in a package quantity of 25 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2273029-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273029-2 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273029-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
