
4-position, 4-conductor M12 circular sensor cable assembly, 5-meter length, 22AWG shielded PVC wire with a grey jacket. Features a male M12 plug connector and wire leads, rated for 4A current and 60V voltage. Offers IP65 environmental protection, waterproof, water-resistant, and dust-tight capabilities, with an operating temperature range of -30°C to 80°C.
Sign in to ask questions about the TE Connectivity 1-2273044-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273044-3 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273044-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
