
5-meter shielded sensor cable assembly featuring a 22AWG, 4-conductor PUR wire with a grey PVC jacket. M12 circular male plug connector (5 positions) mates with wire leads. Rated for 4A current and 60V voltage, with IP65, waterproof, water-resistant, and dust-tight protection. Operating temperature range from -40°C to 176°C.
Sign in to ask questions about the TE Connectivity 1-2273096-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273096-3 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273096-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
