
Angled M12 x 1.0 receptacle with 4 positions and 4 contacts, featuring a 4A current rating and 60V voltage rating. This shielded, free-hanging connector offers IP65 environmental protection, with a grey PVC insulated receptacle and grey PVC jacketed wire leads extending 1.5m. Designed for industrial applications, it operates within a temperature range of -30°C to 80°C and utilizes 22AWG conductors.
TE Connectivity 1-2273099-1 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2273099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.