
3-conductor, 22AWG M12 circular sensor cable assembly, 1.5m length, featuring male to female M12 connectors. Rated for 4A current and 250V voltage, with an operating temperature range of -30°C to 80°C. Constructed with PVC insulation and jacket, the cable is unshielded and boasts IP65, waterproof, water-resistant, and dust-tight ratings.
Sign in to ask questions about the TE Connectivity 1-2273112-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2273112-4 technical specifications.
| Color | Black |
| Connector Type A | Plug, Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male to Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273112-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.