
TE Connectivity 1-2273127-1 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.204inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.