
SMA male RF coaxial connector for 50 Ohm impedance, featuring a straight, cable mount orientation. Constructed with a stainless steel body plated passivated, and a gold-plated contact for optimal signal integrity. This connector operates up to 18GHz with a maximum voltage rating of 500V and a mating cycle of 500. It includes a PTFE dielectric and is RoHS compliant, suitable for a wide temperature range of -65°C to 165°C.
TE Connectivity 1-227531-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Length | 0.447inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-227531-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.