This 6-contact rectangular crimp housing is designed for use with 4mm pitch connectors and features a straight body orientation. It is rated for operation between -40°C and 150°C and is limited to a maximum voltage rating of 12VDC. The housing is terminated via crimping and is suitable for use in a variety of applications requiring a secure and reliable connection.
TE Connectivity 1-2287965-5 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 4mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2287965-5 to view detailed technical specifications.
No datasheet is available for this part.