Connector Accessories QL-Set Variant Straight Tin Over Copper
TE Connectivity 1-2308265-4 technical specifications.
| Type | QL-Set Variant |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.