This managed switch supports 8 primary switch ports, with a maximum data rate of 1000. It operates within a temperature range of -40°C to 75°C and has a typical data rate of 10/100/1000. The switch is designed for use with 72VDC to 110VDC supply voltages.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Min Operating Supply Voltage | 72VDC |
| Max Operating Supply Voltage | 110VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |