This 8-port managed switch supports data rates up to 1000 Mbps and operates within a temperature range of -40 to 75°C. It can be powered by a supply voltage between 12VDC and 48VDC. The switch does not support fiber connections or integrated LED drivers, nor does it have JTAG support.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |