The 1-2324271-3 is a high-performance USB B-type connector designed for board mount applications. It features a vertical PCB mount orientation with through-hole solder termination. The housing is constructed from high-temperature thermoplastic (UL 94V-0) and the assembly includes 4 positions on a 1.25mm - 2.5mm centerline layout. The interface utilizes gold-plated copper alloy contacts to ensure reliable signal transmission and a shell made of copper alloy with tin plating for durable grounding and shielding performance.
TE Connectivity 1-2324271-3 technical specifications.
| Connector System | Cable-to-Board |
| Number of Positions | 4 |
| USB Connector Type | B |
| USB Version | 2.0 |
| Contact Current Rating (Max) | 1A |
| Voltage Rating | 30VAC |
| PCB Mount Orientation | Vertical |
| Operating Temperature Range | -55 – 85°C |
| RoHS | Compliant |
| Elv | Compliant |
| Ul Flammability Rating | UL 94V-0 |
Download the complete datasheet for TE Connectivity 1-2324271-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.