A high-performance USB Type-C receptacle designed for board-to-board and cable-to-board applications. It features a right-angle orientation, surface mount termination, and is rated for IPX8 ingress protection, making it suitable for waterproof electronic devices. The connector supports USB 3.2 Gen 2 data rates and follows the universal USB-C standard for power and data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2409332-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 24count |
| Ingress Protection Rating | IPX8 |
| Orientation | 90degrees |
| USB Version | USB 3.2 Gen 2 |
| Contact Mating Area Plating Material | Gold |
| Mounting Type | Surface Mount / Board Mount |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for TE Connectivity 1-2409332-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.