The 1-2465651-1 is a single port (1x1) RJ45 modular jack with integrated magnetics designed for 1G Base-T Ethernet applications. It features a Tab Up orientation, integrated LEDs (Green/Yellow), and is designed for through-hole mounting on printed circuit boards. The connector includes EMI fingers for improved electromagnetic interference shielding.
TE Connectivity 1-2465651-1 technical specifications.
| Connector Type | RJ45 Jack with Integrated Magnetics |
| Data Rate | 1Gbps |
| Number of Ports | 1 |
| Tab Orientation | Tab Up |
| LED (Left/Right) | Green / Yellow |
| Operating Temperature | 0 to 70°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.