
Quick Disconnect Terminal 13-18AWG Brass RCP 24mm Tin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-280079-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-280079-2 technical specifications.
| Product Length (mm) | 24 |
| Product Depth (mm) | 7.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 13-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-280079-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.