This 2-contact RCP crimp housing has a terminal pitch of 2.54mm and is designed for use in applications with operating temperatures between -65°C and 105°C. It features a straight body orientation and is terminated via crimping. The housing is rated for a maximum current of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |