This 4-contact RCP wire housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 2.54mm and can operate within a temperature range of -65°C to 105°C. The housing is designed to accommodate a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |